Datalogic 95B063361 Basic Series Inductive Proximity Sensor M12 Shielded

MPN
95B063361
Brand
Datalogic
EAN-13
2050004555509
Order Code
08-8738
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £21.44 £18.22
10+ £16.90
100+ £16.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Datalogic IS-12-G1-03 is an inductive proximity sensor designed for precise detection tasks. Featuring a shielded M12 design and PNP output, it provides reliable inductive proximity detection. This sensor is suited for industrial environments requiring accurate and non-contact object sensing.
Type Inductive proximity sensor
(Ø) 12mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 12 mm x 42.5 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 42.5mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-12-G 1-03
Misc Attribute 2 IS-12-G1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 4mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot