Datalogic 95B062141 Basic Inductive Proximity Sensor M18 Shielded PNP

MPN
95B062141
Brand
Datalogic
EAN-13
2050004555578
Order Code
08-8736
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Datalogic IS-18-B1-03 is an inductive proximity sensor with a PNP output and a shielded M18 design. It is designed for accurate proximity detection in industrial environments. This proximity switch is ideal for applications requiring non-contact detection of metal objects.
Type Inductive proximity sensor
(Ø) 18mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 18 mm x 46.9 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 46.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-18-B1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M18
Switching distance (max.) 5mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot