Datalogic 95B062051 IS Inductive Proximity Sensor M12 Shielded PNP

MPN
95B062051
Brand
Datalogic
EAN-13
2050004551457
Order Code
08-8735
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £19.40
10+ £18.00
100+ £17.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Datalogic IS-12-B1-S2 is an inductive proximity sensor designed for reliable proximity detection. This M12 shielded sensor features PNP output and is suitable for use in automation and industrial environments. Typical applications include detecting the presence of metallic objects in conveyors and assembly lines.
Type Inductive proximity sensor
(Ø) 12mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 12 mm x 48.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 48.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-12-B1-S2
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 2mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot