Datalogic 95B062041 Inductive Proximity Sensor M12 Shielded PNP

MPN
95B062041
Brand
Datalogic
EAN-13
2050004551464
Order Code
08-8734
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £21.43 £18.22
10+ £16.90
100+ £16.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Datalogic IS-12-B1-03 is a shielded inductive proximity sensor utilizing PNP technology. It excels in reliable proximity detection and switching applications. Commonly used in automation and industrial settings, it ensures precise and contactless detection of metal objects.
Type Inductive proximity sensor
(Ø) 12mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 12 mm x 42.5 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 42.5mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-12-B 1-03
Misc Attribute 2 IS-12-B1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 2mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot