Datalogic 95B061651 IS-12-C1-S2 Inductive Sensor M12 PNP Brass

MPN
95B061651
Brand
Datalogic
EAN-13
2050004551495
Order Code
08-8732
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £22.79 £19.40
10+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Datalogic IS-12-C1-S2 inductive proximity sensor, featuring a non-shielded PNP configuration. This sensor is particularly effective for proximity detection applications, utilising inductive technology to detect metal objects without physical contact. It is commonly employed in automation and industrial settings to ensure equipment safety and precision.
Type Inductive proximity sensor
(Ø) 12mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 12 mm x 72.4 mm
Enclosure material Brass
Installation type non-shielded
IP Rating IP67
Length 72.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-12-C1-S2
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M12
Switching distance (max.) 4mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot