Datalogic 95B061351 Basic Inductive Proximity Sensor M18 Shielded PNP

MPN
95B061351
Brand
Datalogic
EAN-13
2050004555561
Order Code
08-8730
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £26.36 £22.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Datalogic inductive proximity sensor IS-18-A1-S2 is a shielded PNP device designed for proximity detection. Key attributes include its M18 size and suitability for detecting metallic objects without physical contact. It is typically used in automation, machinery, and assembly line applications.
Type Inductive proximity sensor
(Ø) 18mm
Connector M12 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 18 mm x 73.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 73.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-18-A1-S2
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M18
Switching distance (max.) 5mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot