Datalogic 95B061341 Basic Inductive Proximity Sensor M18 Shielded PNP

Order Code:

08-8729

Brand: Datalogic MPN: 95B061341 EAN-13: 2050004555585

Discontinued


The Datalogic inductive proximity sensor IS-18-A1-03 is a shielded, PNP type device used for proximity detection, with the part number 95B061341. It is commonly used for detecting metal objects without physical contact, providing reliable and efficient proximity switching. This sensor is typically applied in automation and control systems for various industrial environments.
Type Inductive proximity sensor
Output Type PNP
IP Rating IP67
(Ø) 18mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 18 mm x 69.9 mm
Enclosure material Brass
Installation type shielded
Length 69.9mm
Material properties nickel plated
Max. operating voltage 30V DC
Max. temperature +60°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-18-A1-03
Operating Voltage 10 - 30 V DC
Size M18
Switching distance (max.) 5mm
Switching Frequency 1000Hz

Trustpilot