Datalogic 95B061141 IS-08-A1-S1 M8 PNP Inductive Proximity Sensor

MPN
95B061141
Brand
Datalogic
EAN-13
2050004554441
Order Code
08-8726
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £27.55 £23.42
10+ £21.72
100+ £21.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Datalogic inductive proximity sensor IS-08-A1-S1 is a shielded PNP model known for reliable inductive proximity detection. It is typically used in industrial automation to detect the presence of metallic objects without contact. This proximity switch is ideal for applications requiring precise, non-contact detection in confined spaces.
Type Inductive proximity sensor
(Ø) 8mm
Connector M8 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 8 mm x 59.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 59.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-08-A1-S1
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot