Datalogic 95B061121 Basic Series Inductive Sensor M8 Shielded PNP

MPN
95B061121
Brand
Datalogic
EAN-13
2050004554434
Order Code
08-8725
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £24.63 £20.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Datalogic IS-08-A1-03 is an inductive proximity sensor with a shielded M8 design and PNP output. It is ideal for precise proximity detection in industrial settings. Common applications include automation systems, conveyor controls, and machinery safety systems.
Type Inductive proximity sensor
(Ø) 8mm
Cable Length 2.00m
Connector Cable, open end
Contact Type 1 maker
Dim (Ø x L) 8 mm x 51.4 mm
Enclosure material Brass
Installation type shielded
IP Rating IP67
Length 51.4mm
Material properties nickel plated
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute 1 IS-08-A 1-03
Misc Attribute 2 IS-08-A1-03
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M8
Switching distance (max.) 1.5mm
Switching Frequency 1000Hz

Reviews

Be the first to submit a review

Trustpilot