Datalogic 95B061051 Inductive Proximity Sensor M5 PNP IP69K Stainless Steel

MPN
95B061051
Brand
Datalogic
EAN-13
2050004554427
Order Code
08-8724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £42.78 £38.82
10+ £36.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Datalogic inductive proximity sensor IS-05-A1-S1 is a shielded, PNP-type switch designed for precise proximity detection tasks. Known for its robustness, this sensor is particularly effective in automation and industrial applications where non-contact detection is required. It offers reliable performance, making it ideal for use in environments where detecting metallic objects is necessary.
Type Inductive proximity sensor
(Ø) 5mm
Connector M8 (3-pin)
Contact Type 1 maker
Dim (Ø x L) 5 mm x 40 mm
Enclosure material Stainless steel
Installation type shielded
IP Rating IP69K
Length 40mm
Max. operating voltage 30V DC
Maximum Temperature +70°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute IS-05-A1-S1
Operating Voltage 10 - 30 V DC
Output Type PNP
Size M5
Switching distance (max.) 0.8mm
Switching Frequency 2000Hz

Reviews

Be the first to submit a review

Trustpilot