Datalogic 95B010091 S3Z Mini Photoelectric Sensor Light-ON Polarised

Image Representative of Range

Datalogic 95B010091 S3Z Mini Photoelectric Sensor Light-ON Polarised

MPN
95B010091
Brand
Datalogic
EAN-13
2050004555974
Order Code
08-8717
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £54.53 £46.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Datalogic S3Z-PR-5-B01-PL retroreflective light barrier with a polarisation filter. This light barrier is designed for reliable object detection in various industrial automation applications. It is ideal for environments requiring precise sensing and high accuracy.
Type Retroreflective light barrier
Wavelength 665nm
Max Range 6m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Height 11mm
IP Rating IP67
Length 31mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PR-5-B01-PL
Response Time 1ms
Transmitter type LED red
Width 19mm

Reviews

Be the first to submit a review

Trustpilot