Datalogic 95B010050 S3Z Retroreflective Photo Sensor Light-ON 1Piece

Image Representative of Range

Datalogic 95B010050 S3Z Retroreflective Photo Sensor Light-ON 1Piece

MPN
95B010050
Brand
Datalogic
EAN-13
2050004556018
Order Code
08-8716
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £51.85 £48.88
10+ £46.62
100+ £46.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Datalogic Retroreflective photo sensor S3Z-PR-5-C01-PL is a robust light barrier designed for reliable object detection. Featuring a compact design and light-on functionality, it is ideal for various automation and industrial applications. This sensor ensures precise performance and is suitable for use in environments requiring efficient monitoring and control.
Type Retroreflective photo sensor
Wavelength 665nm
Max Range 150mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Functions Light-ON
Height 11mm
IP Rating IP67
Length 31mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PR-5-C01-PL
Response Time 1ms
Transmitter type LED red
Width 19mm

Reviews

Be the first to submit a review

Trustpilot