Datalogic 95B010011 S3Z Mini Photo Sensor Retroreflective Light-ON 1Piece

Datalogic 95B010011 S3Z Mini Photo Sensor Retroreflective Light-ON 1Piece

Order Code:

08-8715

Brand: Datalogic MPN: 95B010011 EAN-13: 2050004556001

Discontinued


The Datalogic Retroreflective photo sensor S3Z-PR-5-C11-PL is a light barrier device designed for precise object detection. It features a Light-ON output and is suitable for applications in automation and production lines. This robust sensor is ideal for use in environments where reliable presence detection is critical.
Type Retroreflective photo sensor
Wavelength 870nm
Operating Voltage 10 - 30 V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 31 x 19 x 11 mm
Functions Light-ON
Height 11mm
IP Rating IP67
Length 31mm
Max. operating voltage 30V DC
Max. Range 700mm
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -25°C
Misc Attribute S3Z-PR-5-C11-PL
Response Time 1ms
Transmitter type LED IR
Width 19mm

Trustpilot