Datalogic 958101040 AS1 Light Grid 2.1m Range 100mm Height 16 Rays

Image Representative of Range

Datalogic 958101040 AS1 Light Grid 2.1m Range 100mm Height 16 Rays

MPN
958101040
Brand
Datalogic
EAN-13
2050004553086
Order Code
08-8698
Country of Origin
Italy
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £547.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Datalogic light grid AS1-LD-HR-010-P features a maximum range of 2.1 metres and a protective field height of 100 millimetres with 16 rays for enhanced detection. It is a reliable choice for personal safety equipment and is commonly used in workplace safety and industrial plant safety applications. This product contributes to staff protection and access control systems, ensuring staff safety.
Type Light grid
Dimensions (L x W x H) 150.1 x 22 x 43.2 mm
Height 43.2mm
IP Rating IP65
Length 150.1mm
Max. operating voltage 24V DC
Operating Voltage 24 V DC (max)
Protective field height 100mm
Range (max.) 2.1m
Range (min.) 0.3m
Rays 16
Response Time 8ms
Width 22mm

Reviews

Be the first to submit a review

Trustpilot