Datalogic 956211470 S62 Sensor Compact IP67 Optoelectronic for Automation

Image Representative of Range

Datalogic 956211470 S62 Sensor Compact IP67 Optoelectronic for Automation

MPN
956211470
Brand
Datalogic
EAN-13
2050004553178
Order Code
08-8696
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Datalogic S62-PA-5-C11-PP is a retroreflective photo sensor designed for reliable object detection. This light barrier uses a trimmer mechanism for precise adjustments, enhancing its sensitivity and performance. Commonly used in automation and safety systems, it ensures efficient monitoring and control in various industrial applications.
Type Retroreflective photo sensor
Wavelength 640nm
Max Range 2m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Functions Trimmer
Height 18mm
IP Rating IP67
Length 50mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PA-5-C11-PP
Response Time 500µs
Transmitter type LED red
Width 50mm

Reviews

Be the first to submit a review

Trustpilot