Datalogic 956211150 S62 Photo Sensor 50x50x18mm IP67 Compact Design

Image Representative of Range

Datalogic 956211150 S62 Photo Sensor 50x50x18mm IP67 Compact Design

MPN
956211150
Brand
Datalogic
EAN-13
2050004553222
Order Code
08-8692
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £204.09 £203.79
10+ £195.81 £195.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Datalogic S62-PL-5-M11-PP is a retroreflective photo sensor with background suppression, designed for reliable object detection. Manufactured by Datalogic, this light barrier features a single trimmer for easy adjustments. It is commonly used in automation and safety applications within industrial settings.
Type Retroreflective photo sensor
Wavelength 665nm
Max Range 600mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 2.5kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Height 18mm
IP Rating IP67
Laser Class 2
Length 50mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PL-5-M11-PP
Response Time 200µs
Transmitter type SC laser red
Width 50mm

Reviews

Be the first to submit a review

Trustpilot