Datalogic 956211130 S62 Sensor Compact IP67 for Optical Functions

Image Representative of Range

Datalogic 956211130 S62 Sensor Compact IP67 for Optical Functions

MPN
956211130
Brand
Datalogic
EAN-13
2050004553239
Order Code
08-8691
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £195.64
10+ £187.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Datalogic S62-PL-5-M01-PP is a retroreflective photo sensor with background suppression, ideal for distinguishing objects in varying light conditions. This light barrier device features a trimmer for precise adjustments, making it suitable for automation and industrial applications. Part number 956211130 is designed for reliable operation in environments requiring accurate detection and positioning.
Type Retroreflective photo sensor
Wavelength 665nm
Max Range 150mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 3.5kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Height 18mm
IP Rating IP67
Laser Class 2
Length 50mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PL-5-M01-PP
Response Time 140µs
Transmitter type SC laser red
Width 50mm

Reviews

Be the first to submit a review

Trustpilot