Datalogic 956201881 S62 Sensor Retroreflective IP67 with Background Suppression

Image Representative of Range

Datalogic 956201881 S62 Sensor Retroreflective IP67 with Background Suppression

MPN
956201881
Brand
Datalogic
EAN-13
2050004553215
Order Code
08-8688
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £128.54
10+ £123.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Datalogic Retroreflective photo sensor S62-PA-5-M11-PP features background suppression and includes a trimmer. This light barrier is designed for reliable detection tasks, making it suitable for automation and industrial applications. Manufacturer part number 956201881 denotes its specific configuration and capabilities.
Type Retroreflective photo sensor
Wavelength 880nm
Max Range 600mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Dim (L x W x H) 50 x 50 x 18 mm
Height 18mm
IP Rating IP67
Length 50mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S62-PA-5-M11-PP
Response Time 500µs
Transmitter type LED IR
Width 50mm

Reviews

Be the first to submit a review

Trustpilot