Datalogic 952021961 S50 Sensor Light-ON/Dark-ON Polarisation Filter

Image Representative of Range

Datalogic 952021961 S50 Sensor Light-ON/Dark-ON Polarisation Filter

MPN
952021961
Brand
Datalogic
EAN-13
2050004556179
Order Code
08-8685
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £136.60
10+ £131.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Datalogic Retroreflective light barrier S5N-MH-5-B01-PP is equipped with both Light-ON and Dark-ON modes, along with a polarisation filter for precise operation. It features an adjustable trimmer to fine-tune performance, suitable for applications requiring reliable object detection. This device is typically used in industrial settings for automation and security purposes.
Type Retroreflective light barrier
Wavelength 650nm
Max Range 16m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M12 (4-pin)
Enclosure material Metal
IP Rating IP67
Laser Class 1
Light emission radial
Maximum Temperature +50°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S5N-MH-5-B01-PP
Response Time 333µs
Transmitter type SC laser red

Reviews

Be the first to submit a review

Trustpilot