Datalogic 952001431 S50 Light Barrier Sensor Transmitter 1 Piece Auto Use

Image Representative of Range

Datalogic 952001431 S50 Light Barrier Sensor Transmitter 1 Piece Auto Use

MPN
952001431
Brand
Datalogic
EAN-13
2050004554892
Order Code
08-8682
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £110.46 £93.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Datalogic S5N-PL-5-G00-XG one-way light barrier, a highly reliable and precision-oriented sensor. The transmitter is ideal for detecting objects, frequently used in automation and safety applications. It ensures efficient object detection and operational accuracy in various industrial settings.
Type One-way light barrier
Wavelength 650nm
Max Range 20m
Operating Voltage 30V DC
Outputs 1
Switching Frequency 250Hz
Connector M12 (4-pin)
Enclosure material Plastic
IP Rating IP67
Laser Class 1
Light emission axial
Maximum Temperature +50°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S5N-PL-5-G00-XG
Model Transmitter
Response Time 333µs
Transmitter type SC laser red

Reviews

Be the first to submit a review

Trustpilot