Datalogic 951451110 S300 Sensor Light Barrier Glass Fibre Reinforced

Image Representative of Range

Datalogic 951451110 S300 Sensor Light Barrier Glass Fibre Reinforced

MPN
951451110
Brand
Datalogic
EAN-13
5711783924234
Order Code
08-8679
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £125.15
10+ £120.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Datalogic's retroreflective light barrier model S300-PR-1-C01-RX is designed for precise object detection with a single emitter and receiver. It features robust performance suited for industrial automation tasks. This light barrier is commonly used in manufacturing and packaging industries for monitoring and controlling production lines.
Type Retroreflective light barrier
Wavelength N/A
Max Range 5m
Operating Voltage 240V AC
Outputs Relay contact
Switching Frequency 25Hz
Connector Cable gland
Dim (L x W x H) 118 x 70 x 28 mm
Functions Trimmer
Height 28mm
IP Rating IP67
Length 118mm
Maximum Temperature +55°C
Min. operating voltage 24V AC
Min. temperature -40°C
Misc Attribute S300-PR-1-C01-RX
Response Time 20ms
Transmitter type LED IR
Width 70mm

Reviews

Be the first to submit a review

Trustpilot