Datalogic 951451040 S300 Sensor Retroreflective Polarisation Filter

Datalogic 951451040 S300 Sensor Retroreflective Polarisation Filter

MPN
951451040
Brand
Datalogic
EAN-13
2050004555851
Order Code
08-8677
Country of Origin
Hungary

Discontinued


Datalogic retroreflective light barrier S300-PR-1-B01-RX, known for its polarisation filter and adjustable trimmer. This device enhances detection reliability against reflective surfaces, making it ideal for industrial automation applications. Its compact design and robust performance ensure efficiency in complex safety systems.
Type Retroreflective light barrier
Wavelength N/A
Max Range 22m
Operating Voltage 240V AC
Outputs Relay contact
Switching Frequency 25Hz
Connector Cable gland
Dim (L x W x H) 118 x 70 x 28 mm
Height 28mm
IP Rating IP67
Length 118mm
Maximum Temperature +55°C
Min. operating voltage 24V AC
Min. temperature -40°C
Misc Attribute S300-PR-1-B01-RX
Response Time 20ms
Transmitter type LED red
Width 70mm

Trustpilot