Datalogic 950811310 S100 Light Barrier Polarisation Filter Compact Design

Image Representative of Range

Datalogic 950811310 S100 Light Barrier Polarisation Filter Compact Design

MPN
950811310
Brand
Datalogic
EAN-13
2050004555783
Order Code
08-8676
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £42.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Datalogic's S100-PR-5-B10-PK is a retroreflective light barrier equipped with a polarisation filter, enhancing detection capabilities. It is typically used for object detection in automation and material handling applications. Suitable for industrial environments, it provides reliable performance with a simple setup.
Type Retroreflective light barrier
Wavelength 632nm
Max Range 6m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Functions Polarisation filter
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-B10-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot