Datalogic 950811290 S100-Series Light Barrier 20x32x12mm Polarised

Image Representative of Range

Datalogic 950811290 S100-Series Light Barrier 20x32x12mm Polarised

MPN
950811290
Brand
Datalogic
EAN-13
2050004555707
Order Code
08-8675
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £37.38
10+ £35.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Datalogic Retroreflective light barrier S100-PR-2-B10-PK features a polarisation filter for enhanced detection accuracy. This light barrier is ideal for applications requiring reliable object detection and monitoring. Typical uses include automation systems and conveyor belt operations.
Type Retroreflective light barrier
Wavelength 632nm
Max Range 6m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 32 x 20 x 12 mm
Functions Polarisation filter
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-2-B10-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot