Christmas Opening Hours and Delivery Dates here
Datalogic 950811250 S100-Series Mini Light Barrier Compact & Easy Install

Datalogic 950811250 S100-Series Mini Light Barrier Compact & Easy Install

Order Code:

08-8673

Brand: Datalogic MPN: 950811250 EAN-13: 2050004555820

Discontinued


The Datalogic One-way light barrier S100-PR-5-FG00-PK is designed as a transmitter-receiver system that ensures accurate detection across spaces. This light barrier is ideal for use in industrial automation and safety applications, providing reliable object detection and counting. With high precision and efficient performance, it is suitable for ensuring smooth workflow in manufacturing and logistics environments.
Type One-way light barrier
Wavelength 860nm
Operating Voltage 10 - 30 V DC
Outputs PNP
Switching Frequency 250Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Max. operating voltage 30V DC
Max. Range 12m
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-FG00-PK
Response Time 2ms
Transmitter type LED IR
Width 20mm

Trustpilot