Datalogic 950811230 S100 Retroreflective Sensor Compact Versatile Secure

Datalogic 950811230 S100 Retroreflective Sensor Compact Versatile Secure

Order Code:

08-8672

Brand: Datalogic MPN: 950811230 EAN-13: 2050004555844

Discontinued


Datalogic S100-PR-5-D00-PK, a retroreflective photo sensor designed for fixed focus applications. This light barrier device is typically used for detecting objects or monitoring presence in industrial environments. The sensor is reliable for ensuring safety and efficiency in automated systems.
Type Retroreflective photo sensor
Wavelength 632nm
Operating Voltage 10 - 30 V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Functions Fixed focus
Height 12mm
IP Rating IP67
Length 32mm
Max. operating voltage 30V DC
Max. Range 70mm
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-D00-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Trustpilot