Datalogic 950811210 S100 Photo Sensor Compact Versatile 20x32x12mm

Image Representative of Range

Datalogic 950811210 S100 Photo Sensor Compact Versatile 20x32x12mm

MPN
950811210
Brand
Datalogic
EAN-13
2050004555813
Order Code
08-8671
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £34.50
10+ £32.63
100+ £32.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Datalogic Retroreflective photo sensor S100-PR-5-C10-PK is a reliable light barrier device designed for precise object detection. Key features include its robust construction and accurate sensing capabilities in industrial environments. It is typically used in automated systems for conveyor belt monitoring and packaging line control.
Type Retroreflective photo sensor
Wavelength 632nm
Max Range 500mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Connector M8 (4-pin)
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-5-C10-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot