Datalogic 950811130 S100 Photo Sensor Light-ON/Dark-ON Compact 20x32x12mm

Image Representative of Range

Datalogic 950811130 S100 Photo Sensor Light-ON/Dark-ON Compact 20x32x12mm

MPN
950811130
Brand
Datalogic
EAN-13
2050004555769
Order Code
08-8667
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £59.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Datalogic's retroreflective photo sensor model S100-PR-2-M00-PH is equipped with Light-ON/Dark-ON modes and background suppression. Featuring Teach-in capabilities, this light barrier provides accurate object detection. It is commonly used in automated industrial systems for precise measurement and control.
Type Retroreflective photo sensor
Wavelength 632nm
Max Range 100mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-2-M00-PH
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot