Datalogic 950811090 S100 Photo Sensor Compact Retroreflective 20x32x12mm

Image Representative of Range

Datalogic 950811090 S100 Photo Sensor Compact Retroreflective 20x32x12mm

MPN
950811090
Brand
Datalogic
EAN-13
2050004555738
Order Code
08-8666
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.08
100+ £37.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Datalogic S100-PR-2-D00-PK is a retroreflective photo sensor with fixed focus, suitable for applications requiring light barriers. This light barrier is commonly used in automation settings, offering reliable object detection. Ideal for detecting presence or absence of items on production lines, the Datalogic sensor ensures precision and efficiency.
Type Retroreflective photo sensor
Wavelength 632nm
Max Range 70mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 32 x 20 x 12 mm
Functions Fixed focus
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-2-D00-PK
Response Time 1ms
Transmitter type LED red
Width 20mm

Reviews

Be the first to submit a review

Trustpilot