Datalogic 950811010 S100 Series Mini Light Barrier Compact 20x32x12 mm

Image Representative of Range

Datalogic 950811010 S100 Series Mini Light Barrier Compact 20x32x12 mm

MPN
950811010
Brand
Datalogic
EAN-13
2050004555684
Order Code
08-8662
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Datalogic Retroreflective light barrier S100-PR-2-A00-PK is a reliable sensor designed for precise object detection. It features a compact design ideal for space-constrained environments, offering high performance and ease of installation. Typically used in automation systems, this light barrier enhances the efficiency of material handling and packaging processes.
Type Retroreflective light barrier
Wavelength 860nm
Max Range 8m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 500Hz
Cable Length 2.00m
Connector Cable, open end
Dim (L x W x H) 32 x 20 x 12 mm
Height 12mm
IP Rating IP67
Length 32mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -20°C
Misc Attribute S100-PR-2-A00-PK
Response Time 1ms
Transmitter type LED IR
Width 20mm

Reviews

Be the first to submit a review

Trustpilot