Datalogic 950801540 MIDI S8 Light Barrier Compact High Performance

Image Representative of Range

Datalogic 950801540 MIDI S8 Light Barrier Compact High Performance

MPN
950801540
Brand
Datalogic
EAN-13
8027893071179
Order Code
08-8661
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £65.99 £57.51
10+ £54.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Datalogic one-way light barrier S8-PR-5-G00-XG is designed for precise detection tasks. This transmitter model is particularly suitable for industrial automation and conveyor systems. It ensures reliable and consistent performance in challenging environments.
Type One-way light barrier
Wavelength 660nm
Max Range 30m
Operating Voltage 30V DC
Outputs 1
Switching Frequency N/A
Connector M8 (4-pin)
Dim (L x W x H) 42 x 14 x 25 mm
Enclosure material Acrylonitrile butadiene styrene
Height 25mm
IP Rating IP67
Length 42mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S8-PR-5-G00-XG
Model Transmitter
Transmitter type LED red
Width 14mm

Reviews

Be the first to submit a review

Trustpilot