Datalogic 950801280 S8 Reflex Light Barrier Reliable Object Detection

Image Representative of Range

Datalogic 950801280 S8 Reflex Light Barrier Reliable Object Detection

MPN
950801280
Brand
Datalogic
EAN-13
2050004556407
Order Code
08-8660
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £112.82
10+ £108.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Datalogic's retroreflective light barrier S8-PR-5-T53-PP model features both Light-ON and Dark-ON modes. Key attributes include a teach-in function and trimmer for easy calibration. This light barrier is typically used in automation and industrial settings for object detection and counting.
Type Retroreflective light barrier
Wavelength 660nm
Max Range 2m
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 2kHz
Connector M8 (4-pin)
Dim (L x W x H) 42 x 14 x 25 mm
Enclosure material Acrylonitrile butadiene styrene
Height 25mm
IP Rating IP67
Length 42mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S8-PR-5-T53-PP
Response Time 250µs
Transmitter type LED red
Width 14mm

Reviews

Be the first to submit a review

Trustpilot