Datalogic 950801240 S8-PR-5-C01-PP Retroreflective Sensor Light/Dark-ON

Image Representative of Range

Datalogic 950801240 S8-PR-5-C01-PP Retroreflective Sensor Light/Dark-ON

MPN
950801240
Brand
Datalogic
EAN-13
2050004556339
Order Code
08-8659
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £77.64 £67.58
10+ £64.45
100+ £64.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Datalogic retroreflective photo sensor S8-PR-5-C01-PP model 950801240 is a versatile light barrier featuring both light-on and dark-on settings. It is commonly used for detecting the presence, absence, or distance of objects on a conveyor system. Its robust design ensures reliable performance in various industrial applications.
Type Retroreflective photo sensor
Wavelength 660nm
Max Range 50cm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 1kHz
Connector M8 (4-pin)
Dim (L x W x H) 42 x 14 x 25 mm
Enclosure material Acrylonitrile butadiene styrene
Height 25mm
IP Rating IP67
Length 42mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S8-PR-5-C01-PP
Response Time 500µs
Transmitter type LED red
Width 14mm

Reviews

Be the first to submit a review

Trustpilot