Datalogic 950801020 MIDI Sensor Retroreflective Light/Dark-ON Suppression

Image Representative of Range

Datalogic 950801020 MIDI Sensor Retroreflective Light/Dark-ON Suppression

MPN
950801020
Brand
Datalogic
EAN-13
2050004554939
Order Code
08-8658
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £224.06 £190.45
10+ £182.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Datalogic Retroreflective photo sensor S8-PH-5-M01-PP is designed for precise detection capabilities with both Light-ON and Dark-ON modes. Featuring background suppression, it is ideal for applications that require reliable sensing in varied light conditions. This sensor is commonly used in automation and industrial settings for accurate object detection.
Type Retroreflective photo sensor
Wavelength 665nm
Max Range 200mm
Operating Voltage 30V DC
Outputs PNP
Switching Frequency 5kHz
Connector M8 (4-pin)
Dim (L x W x H) 42 x 14 x 25 mm
Enclosure material Acrylonitrile butadiene styrene
Height 25mm
IP Rating IP67
Laser Class 2
Length 42mm
Maximum Temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute S8-PH-5-M01-PP
Response Time 100µs
Transmitter type SC laser red
Width 14mm

Reviews

Be the first to submit a review

Trustpilot