Dasqua 8530-1005 Digital seam welding tester measures angles 0-90 degrees

MPN
8530-1005
Brand
Dasqua
EAN-13
4064161340203
Order Code
16-1221
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £27.19 £23.11
10+ £22.02
50+ £21.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dasqua 8530-1005, 3304359, is a digital seam welding tester designed for precise angle measurement from 0 to 90 degrees. This instrument is engineered to deliver high accuracy in evaluating weld seams, ensuring that angles align with stringent engineering specifications. It features a robust digital interface, allowing for simple and efficient readouts critical for quality assessment in welding applications. Commonly utilised in the assessment of structural components in manufacturing and construction engineering, its durable construction and precise measuring capability make it an essential tool for engineers focused on maintaining the integrity of welded structures.
Type Digital seam welding tester
Blade Length Not Applicable
Imperial or Metric Not Applicable
Product Type Digital seam welding tester
Reading range 60, 0 - 90, 20 °,mm

Reviews

Be the first to submit a review

Trustpilot