Dasqua 8511-0005 all-purpose angle gauge 60-160° accurate measurements

MPN
8511-0005
Brand
Dasqua
EAN-13
4064161340227
Order Code
16-1218
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

Dasqua 8511-0005 is a robust all-purpose angle gauge designed for precise angular measurements ranging from 60 to 160 degrees. With its high level of accuracy, this product, also referred to by its alternate description 3304361, ensures reliable performance in various engineering environments. Its durable construction and clear, easy-to-read scale make it an essential tool for tasks such as setting up machinery, verifying angles during fabrication, and conducting inspections in quality control processes. The Dasqua 8511-0005 is particularly suitable for engineers and technicians requiring dependable measurement tools for assembly and maintenance applications.
Type All-purpose angle gauge
Dimensions (L x W) 80 mm x 80 mm
Length 80mm
Material Stainless steel
Reading range 60 - 160°
Reading range (max.) 160°
Reading range (min.) 60°
Width 80mm

Reviews

Be the first to submit a review

Trustpilot