Dasqua 5921-0005 Small inside caliper set 3.0 - 13.0 mm 4 pcs accurate gauges

MPN
5921-0005
Brand
Dasqua
EAN-13
4064161340197
Order Code
16-1200
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Dasqua 5921-0005, 3304358, is a small inside caliper set designed for precision measurement tasks. This set includes four accurate gauges, capable of measuring internal diameters ranging from 3.0 mm to 13.0 mm, making it ideal for applications in machining, quality control, and fine engineering work. Engineered for high precision, the callipers are crafted to provide reliable readings essential for ensuring tight tolerances in component production. Constructed from durable materials suited for repeated use in industrial environments, the set caters to professionals requiring meticulous measurement accuracy in small-scale operations.
Type Small inside caliper set
No. of sheets 4
Product Type Small inside caliper set
Reading range 3.0 - 13.0mm
Reading range (max.) 13.0mm
Reading range (min.) 3.0mm

Reviews

Be the first to submit a review

Trustpilot