Dasqua 5911-0002-A Telescoping Gauge Set Tin-Coated 8-150mm Range

MPN
5911-0002-A
Brand
Dasqua
EAN-13
4064161307589
Order Code
08-8643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Dasqua 5911-0002-A is a tin-coated telescoping gauge set designed for precise internal measurements ranging from 8 to 150 mm. This tool set is ideal for accurately gauging hard-to-reach areas in mechanical, engineering, and metalworking applications. Dasqua products are known for their durability and precision in professional settings.
Type Tool set
Number of Pieces 6
Largest Diameter 150mm
Calibrated to Manufacturer's standards (with certificate)
Dim (L x W) 234 mm x 200 mm
Length 234mm
Reading range 8 - 100, 150 mm,mm
Reading range (min.) 8mm
Weight 1.08kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot