Dasqua 5761-0010 Edge finder Range to 10 mm Levelling tool

MPN
5761-0010
Brand
Dasqua
EAN-13
4064161338927
Order Code
16-1196
Country of Origin
China
  • Quickly find another product in this range by Type:

    5761-0005 5761-0010 5761-0015
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Dasqua 5761-0010, 3297265, is a state-of-the-art edge finder designed for precision machining tasks that require high accuracy within a range of up to 10 mm. This product offers robust levelling capabilities, making it an essential tool for engineers involved in milling and drilling operations where precise location determination is critical. Constructed from durable materials, the Dasqua 5761-0010 ensures long-term reliability and accuracy, facilitating the alignment and positioning of the workpiece under a machine tool spindle. Ideal for use in applications such as CNC machining, it assists in optimising the initial setup and enhances productivity by minimising measurement errors in various metalworking environments.
Type 5761-0010
Product Type Edge finder
Range (max.) 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot