Dasqua 5121-2101 Precision Dial Indicator 0-0.8mm For Surface Flatness 170mm

MPN
5121-2101
Brand
Dasqua
EAN-13
4064161306230
Order Code
08-8634
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £57.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dasqua 5121-2101 is a precision dial indicator, with a length of 170mm, designed for accurate measurement and inspection tasks. Known for its reliability, it is mainly used in machining, engineering, and quality control applications where precise measurements are crucial. This high-quality dial gauge ensures dependable performance in professional settings.
Type Dial gauge
Accuracy ± 0.005mm
Maximum Measurement 0.8mm
Length 170mm
Weight 0.34kg

Reviews

Be the first to submit a review

Trustpilot