Dasqua 4911-8125 Inside Micrometer Set 5-100mm 0.01mm Accuracy Laser-Etched

MPN
4911-8125
Brand
Dasqua
EAN-13
4064161307381
Order Code
08-8631
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £240.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Dasqua 4911-8125 Inside micrometer set provides a measurement range of 5 to 100 mm with a reading accuracy of 0.01 mm. It features a fine adjustment screw to ensure precise measurement in engineering and manufacturing applications. Manufactured by Dasqua, it is ideal for measuring the internal dimensions of cylindrical objects and components.
Type Inside micrometer
Insulation Not Insulated
Calibrated to Manufacturer's standards (with certificate)
Material Steel alloy
Reading 0.01mm
Reading range 5 - 100mm
Reading range (max.) 100mm
Reading range (min.) 5mm
Weight 1.49kg

Reviews

Be the first to submit a review

Trustpilot