Dasqua 4911-8110 Inside Micrometer 25-50mm 0.01mm Ratchet Stop

MPN
4911-8110
Brand
Dasqua
EAN-13
4064161307374
Order Code
08-8630
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £58.00 £49.30
10+ £47.82
100+ £47.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dasqua 4911-8110 Inside micrometer provides precise measurements with a reading of 0.01 mm and a range of 25 - 50 mm, making it ideal for accurate internal dimension checking. It features a fine adjustment screw for enhanced accuracy in delicate tasks. Commonly used in machining and engineering settings, this tool is essential for maintaining precision in component fitting and assembly.
Type Inside micrometer
Insulation Not Insulated
Calibrated to Manufacturer's standards (no certificate)
Material Steel alloy
Reading 0.01mm
Reading range 25 - 50mm
Reading range (max.) 50mm
Reading range (min.) 25mm
Weight 0.31kg

Reviews

Be the first to submit a review

Trustpilot