Dasqua 1813-0100 Feeler Gauge 100 mm Length Precision Tool

MPN
1813-0100
Brand
Dasqua
EAN-13
4064161307688
Order Code
08-8580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Dasqua 1813-0100 Feeler Gauge features a 100 mm length, ideal for precision measurements. Manufactured by Dasqua, it is often used to adjust and measure gaps in mechanical components, such as spark plugs. This reliable tool is essential for maintaining accurate calibrations in automotive and engineering applications.
Type Spark plug gauge
Calibrated to Manufacturer's standards (with certificate)
Dimensions (L x W) 100 mm x 55 mm
Length 100mm
Weight 0.07kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot