Dasqua 1804-1020 Digital outside caliper 150 mm Callipers Dividers Callipers

MPN
1804-1020
Brand
Dasqua
EAN-13
4064161338774
Order Code
16-1162
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Reading range (max.):

    150mm 200mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

Dasqua 1804-1020 is a precision measuring instrument classified under dividers and callipers, specifically known as the Dasqua DIN EN 862 1804-1020 Digital outside caliper 150 mm. This digital outside caliper is designed to deliver accurate measurements with a resolution ideal for detailed engineering tasks, ensuring precise gauging of external dimensions up to 150 millimetres. Engineered for durability and reliability, it adheres to the DIN EN 862 standard, providing an assurance of industry compliance and measurement accuracy. Typical applications include use in quality control processes, machining, and fabrication environments where precise measurement of components is essential. This instrument is widely favoured in engineering fields that demand high precision and reliability.
Type Digital outside caliper
DIN Standard DIN 862
Product Type Digital outside calliper
Reading range (max.) 150mm

Reviews

Be the first to submit a review

Trustpilot