Dasqua 1804-0705 Rafter square Blue Aluminium 90° Goniometers Protractors

MPN
1804-0705
Brand
Dasqua
EAN-13
4064161341002
Order Code
16-1157
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

Dasqua 1804-0705 is identified as a Rafter square designed to form a perfect 90-degree angle, essential for precision in carpentry and construction applications. This tool is crafted with high-quality materials to ensure durability and long-term performance, vital for tasks that demand accurate and reliable measurements. Engineers and builders utilise this rafter square in structural layouts and roofing projects where precise right angles are crucial for alignment and stability. Its robust construction, combined with clear calibration markings, facilitates consistent results in developing architectural frameworks and ensures adherence to design specifications.
Type 1804-0705
Length 175mm
Material Aluminium
Angle setting (max.) 90°
Product Type Rafter square

Reviews

Be the first to submit a review

Trustpilot