Dasqua 1803-4118 Alloy Steel Feeler Gauge Shim Roll 5m x 0.09mm

MPN
1803-4118
Brand
Dasqua
EAN-13
4064161307787
Order Code
08-8565
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Dasqua manufactures the 1803-4118 Alloy Steel Feeler Gauge Shim Roll. It features a length of 5 metres and a thickness of 0.09 millimetres. This product is typically used for precise gap measurements in automotive and engineering applications, such as a spark plug gauge.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot