Dasqua 1803-4117 Alloy Steel Feeler Gauge Shim Roll 5m 0.08mm

MPN
1803-4117
Brand
Dasqua
EAN-13
4064161307770
Order Code
08-8564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Dasqua 1803-4117 is a durable alloy steel feeler gauge shim roll with a thickness of 0.08 mm and a length of 5 m. This precision tool, often used as a spark plug gauge, is ideal for measuring gaps and ensuring accurate clearances. The high-quality material guarantees reliable performance in automotive and engineering applications.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot