Dasqua 1803-4115 Alloy Steel Feeler Gauge 5m Length 0.06mm Thickness

MPN
1803-4115
Brand
Dasqua
EAN-13
4064161307756
Order Code
08-8562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £9.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dasqua 1803-4115 Alloy Steel Feeler Gauge Shim Roll is a precision tool with a length of 5 metres and a thickness of 0.06 millimetres. Known for its durability, this spark plug gauge is ideal for accurately measuring gaps in mechanical applications. Typical uses include setting spark plug gaps and calibrating machinery components.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot