Dasqua 1803-4113 Feeler Gauge Shim Roll 5m Alloy Steel 0.04mm Thickness

MPN
1803-4113
Brand
Dasqua
EAN-13
4064161307732
Order Code
08-8560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Dasqua 1803-4113 is an alloy steel feeler gauge shim roll with a length of 5 metres and a thickness of 0.04 millimetres. It is manufactured by Dasqua, highlighting its high-quality and durable construction. Typically used as a spark plug gauge, it ensures precise measurement and adjustment in automotive and engineering applications.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 5 m x 12.7 mm
Length 5m
Material Steel
Weight 0.05kg
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot