Dasqua 1620-0100 Brass Feeler Gauge Durable Tool for Spark Plug Precision

MPN
1620-0100
Brand
Dasqua
EAN-13
4064161307671
Order Code
08-8549
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Dasqua 1620-0100 brass feeler gauge is durable and precise, designed specifically for spark plug adjustment. This high-quality tool features easily readable markings and robust brass construction for longevity. Ideal for use in automotive maintenance, it ensures accurate spark plug gap measurement for optimal engine performance.
Type Spark plug gauge
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W) 125 mm x 55 mm
Length 125mm
Material Brass
Weight 0.1kg
Width 55mm

Reviews

Be the first to submit a review

Trustpilot